Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1545-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96AJ0698
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
| 5+ | $27.430 |
| 10+ | $26.250 |
| 25+ | $24.920 |
| 50+ | $23.260 |
| 100+ | $21.920 |
| 250+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1545-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96AJ0698
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1545-FAR is an exposed junction thermocouple with copper disc brazed at tip.
- J type thermocouple
- Copper disc, 6.35mm diameter x 0.3mm thick sensor type
- Grounded measuring junction
- 2m cable length
- 1/0.2mm PTFE insulated twisted wire cable type
- Miniature plug termination type
- Temperature range from 0°C to 200°C
- Meet IEC standards
Contents
Thermocouple, high temperature adhesive polyimide film strips (13x18mm x 5) (for quick and easy attachment to surface/process).
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
