Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1471-FAR
Newark Part No.74AJ6607
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.820 |
| 10+ | $30.490 |
| 25+ | $29.690 |
| 50+ | $28.170 |
| 100+ | $26.460 |
| 250+ | $23.760 |
| 500+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1471-FAR
Newark Part No.74AJ6607
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial-
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1471-FAR is a thermocouple housed in a washer eyelet.
- J type thermocouple
- Grounded tip for quick response
- 10mm washer clearance hole
- Bare tails termination
- Glassfibre insulated, stainless steel overbraided cable
- 7/0.2mm cable/strands
- Maximum temperature of +350°C
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate