Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1438-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ6574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.760 |
| 5+ | $52.900 |
| 10+ | $50.630 |
| 25+ | $48.060 |
| 50+ | $44.850 |
| 100+ | $42.270 |
Price for:Each
Minimum: 1
Multiple: 1
$56.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1438-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ6574
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric1m
Probe Diameter - Imperial-
Probe Diameter - Metric3mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1438-FAR is an IEC mineral insulated thermocouple Type J with miniature thermocouple plug. Highly flexible, sheath can be bent/formed to suit many applications and processes.
- 3.0mm diameter
- 1000mm length
- Mini plug termination
- Stainless steel 321 sheath
- Probe temperature range -100°C to +760°C
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
