Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1323-FAR
Newark Part No.25AJ2981
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.040 |
| 10+ | $68.900 |
| 25+ | $68.030 |
| 50+ | $66.470 |
| 100+ | $62.440 |
| 250+ | $56.080 |
| 500+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$75.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1323-FAR
Newark Part No.25AJ2981
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
XF-1323-FAR is an IEC Type K PVC insulated flat pair thermocouple cable / wire.
- 7/0.2mm stranded size
- 82ft cable length
- Waterproof and very flexible
- Green outer color
- Green (+) and white (-) cable color
- Temperature range from -10°C to +105°C
- Nickel chromium- (+) conductor and nickel aluminum (-) conductor
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (05-Nov-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate