Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1322-FAR
Newark Part No.25AJ2980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.790 |
| 10+ | $31.400 |
| 25+ | $30.580 |
| 50+ | $29.020 |
| 100+ | $27.280 |
| 250+ | $24.530 |
| 500+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$34.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1322-FAR
Newark Part No.25AJ2980
Technical Datasheet
Thermocouple Wire TypeU
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size13 x 0.2mm
Wire Gauge-
Conductor Area CSA0.408mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1322-FAR is an IEC Type U (RCA) (SCA) PVC insulated flat pair for use with type R & S thermocouple cable/wire. Good for general purpose insulation for 'light' environments.
- 13/0.2mm strand size
- 32.8ft cable length
- Waterproof and very flexible
- Temperature range from -10°C to +105°C
Technical Specifications
Thermocouple Wire Type
U
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
13 x 0.2mm
Conductor Area CSA
0.408mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate