Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1313-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2971
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.000 |
| 10+ | $60.520 |
| 25+ | $59.740 |
| 50+ | $58.340 |
| 100+ | $54.740 |
| 250+ | $49.060 |
| 500+ | $43.610 |
Price for:Each
Minimum: 1
Multiple: 1
$66.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1313-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2971
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size13 x 0.2mm
Wire Gauge-
Conductor Area CSA0.408mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1313-FAR is an IEC Type VX (KCB) PVC insulated flat pair thermocouple cable/wire for use with Type K thermocouple cable/wire.
- 13/0.2mm strand size
- 82ft cable length
- Temperature range from -10°C to 105°C
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
13 x 0.2mm
Conductor Area CSA
0.408mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
