Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1271-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.330 |
| 5+ | $55.300 |
| 10+ | $52.920 |
| 25+ | $50.230 |
| 50+ | $46.880 |
| 100+ | $44.190 |
Price for:Each
Minimum: 1
Multiple: 1
$59.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1271-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2930
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1271-FAR is an IEC type T PTFE insulated flat pair thermocouple cable/wire. Resistant to oils, acids adverse agents and fluids. Good mechanical strength and flexibility.
- 7/0.2mm strand size
- 32.8ft cable length
- Max temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
