Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1252-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2913
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.560 |
| 10+ | $186.550 |
| 25+ | $179.630 |
| 50+ | $172.100 |
| 100+ | $158.490 |
| 250+ | $139.680 |
Price for:Each
Minimum: 1
Multiple: 1
$215.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1252-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2913
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.508mm
Wire Gauge-
Conductor Area CSA0.203mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1252-FAR is an IEC type K PFA insulated flat pair thermocouple cable/wire.
- 1/0.508mm standard size
- 164.1ft cable length
- Temperature range from -75°C to 260°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.508mm
Conductor Area CSA
0.203mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
