Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1152-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0971
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.050 |
| 5+ | $17.100 |
| 10+ | $15.990 |
| 25+ | $14.930 |
| 50+ | $13.770 |
| 100+ | $13.000 |
| 250+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$18.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1152-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0971
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1152-FAR is a Type K ANSI PFA insulated fine gauge exposed junction thermocouple.
- Fast response, welded tip exposed junction sensor type
- Exposed thermocouple junction
- PTFE PFA insulated wires cable
- Core/strands are 0.003” (0.076mm) conductors
- Bare tails cable termination
- Temperature range from -75°C to +260°C
- Twin twisted style, 0.076mm cable size
- 1m (3.3ft) length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
