Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1104-FAR
Newark Part No.44AC8643
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.950 |
| 10+ | $122.410 |
| 25+ | $117.990 |
| 50+ | $113.170 |
| 100+ | $104.470 |
| 250+ | $92.450 |
Price for:Each
Minimum: 1
Multiple: 1
$140.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1104-FAR
Newark Part No.44AC8643
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1104-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- Class B, 4-wire connection
- 6.0mm diameter in 316 stainless steel
- With 1/2"BSP parallel process connection
- IP67 aluminum alloy weatherproof connection head
- Sensor temperature range from -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
- 150mm probe length
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate