Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1087-FAR
Newark Part No.28AC5823
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.040 |
| 10+ | $71.710 |
| 25+ | $70.810 |
| 50+ | $69.200 |
| 100+ | $65.040 |
| 250+ | $58.470 |
| 500+ | $52.190 |
Price for:Each
Minimum: 1
Multiple: 1
$78.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1087-FAR
Newark Part No.28AC5823
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Chromium Silicon Alloy
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1087-FAR is a Type 'N' IEC mineral-insulated thermocouple. Type ‘N’ recognized for its improved thermal EMF stability and higher operating temperature range. Single element, hot junction insulated from sheath in order to prevent electrical noise & interference.
- Superior Type ‘N’ mineral insulated thermocouple to IEC 584
- Thermoelement in accordance to IEC 60584-1 class 1
- 1.5mm probe diameter
- 500mm probe length
- NICROSIL sheath, pink cable jacket and pink/white +pos/-neg tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Nicrosil alloy (Nickel, Chromium, Silicon Alloy) sheath composition
- Probe temperature range from -40°C to +1250°C
- Pot seal rating is 200°C
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Nickel Chromium Silicon Alloy
Lead Length - Metric
2m
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate