Print Page
XF-1033-FAR
Thermocouple, ANSI Mineral Insulated, 0.5mm x 500mm Probe, Alloy 600, K, Nickel Chromium Iron, 3 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1033-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AC5780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.760 |
| 5+ | $76.230 |
| 10+ | $73.920 |
| 25+ | $70.430 |
| 50+ | $65.640 |
Price for:Each
Minimum: 1
Multiple: 1
$80.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1033-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AC5780
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1033-FAR is an ANSI mineral insulated type K thermocouple. It is made of Inconel® alloy 600 that has excellent oxidation resistance, not suitable for Sulphur-bearing atmospheres above 550°C. Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fiber and synthetic material production, steam boilers, paper industry, etc.
- 0.5mm probe diameter, 500mm probe length
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -40°C to +750°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 100mm tails, PFA PTFE twin twisted 7/0.2mm
- Type K nickel chromium/nickel aluminum to ANSI MC96.1 sensor
- Sheath composition is Inconel® alloy 600 (nickel, chromium, iron)
- Single element, hot junction insulated sheath
- Yellow positive tail wire, white negative tail wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.02"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
100mm
Probe Length - Metric
500mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
