Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1023-FARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC8639
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.890 |
| 10+ | $145.300 |
| 25+ | $139.910 |
| 50+ | $134.040 |
| 100+ | $123.440 |
| 250+ | $108.790 |
Price for:Each
Minimum: 1
Multiple: 1
$167.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1023-FARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC8639
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1023-FAR is an IEC 1/2"UNF-20 melt bolt thermocouple with type J (iron/constantan) thermocouple plug.
- Typically used in plastics extruders and injection molders
- Designed to withstand high pressure applications experienced with molten plastics and polymers
- Stainless steel bolt with 1/2”UNF-20 thread
- Temperature range to 500°C
- Insulated hot junction
- Standard plug termination (round pin)
- Tolerance and color code in accordance with IEC-584 specification
- 152mm (6inch) bolt length
- 5.0mm (3.0mm diameter) tip immersion length
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
