Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWV-008-D 100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AK4657
Also Known AsXF-1768-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.980 |
| 5+ | $101.920 |
| 10+ | $98.830 |
| 25+ | $94.170 |
| 50+ | $87.760 |
Price for:Each
Minimum: 1
Multiple: 1
$107.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWV-008-D 100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AK4657
Also Known AsXF-1768-FAR
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardBS
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PVC insulated flat pair thermocouple cable to BS1843
- Type VX thermocouple compensating cable with 7/0.2mm stranded conductors
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating range from -10°C to 105°C
- Color code (cores and jacket) to former British standard – BS1843-1952
- Red jacket, +white/-blue cores, 100m reel length
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
BS
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
