Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWT-200/50M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69C6537
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.780 |
| 5+ | $80.970 |
| 10+ | $78.520 |
| 25+ | $74.810 |
| 50+ | $69.720 |
Price for:Each
Minimum: 1
Multiple: 1
$85.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-200/50M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69C6537
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple extension cable PVC insulated flat pair
- Thermocouple type T
- 7/0.2mm stranded conductors
- Brown jacket, +Brown/-white cores, 50m reel length
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating -10°C to 105°C
- Color code (cores and jacket) to IEC-584-3
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
