Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-356-D-25M
Newark Part No.25AJ2906
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.700 |
| 10+ | $94.360 |
| 25+ | $93.180 |
| 50+ | $91.060 |
| 100+ | $85.590 |
| 250+ | $76.950 |
| 500+ | $68.680 |
Price for:Each
Minimum: 1
Multiple: 1
$102.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-356-D-25M
Newark Part No.25AJ2906
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Color Code StandardIEC
Conductor Material-
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WK-356-D-25M is an IEC type K PFA insulated flat pair thermocouple cable/wire.
- 1/0.315mm standard size
- 82ft cable length
- Temperature range from -75°C to 260°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Conductor Material
-
Operating Temperature Min
-75°C
External Diameter
-
Product Range
-
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Color Code Standard
IEC
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate