Print Page
WK-351/10M (IEC)
Thermocouple Wire, IEC, Glassfiber Insulated, Flat Pair, Type K, 1 x 0.315mm, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-351/10M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68C2313
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $9.520 |
| 10+ | $9.070 |
| 25+ | $8.410 |
| 50+ | $7.810 |
| 100+ | $7.250 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351/10M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68C2313
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationFiberglass
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WK-041/10M (IEC) is an IEC Type K glassfibre insulated flat pair thermocouple cable/wire.
- Good temperature range but will not prevent ingress of fluids
- Fairly flexible but does not provide good mechanical protection
- 1/0.315mm strand size
- 10m (32.8ft) length, class 2 tolerance
- Conductor cross section is 0.078mm²
- Green and white outer color
- Loop resistance is 12.8 ohms per combined meter
- Temperature range from -60°C to +350°C (short periods up to 400°C)
- Nickel chromium +conductor/-conductor
- Meets color code (cores and jacket) to IEC-584-3 standards
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Color Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
