Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-50M
Newark Part No.25AJ2904
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.540 |
| 10+ | $63.900 |
| 25+ | $63.100 |
| 50+ | $61.660 |
| 100+ | $57.960 |
| 250+ | $52.110 |
| 500+ | $46.510 |
Price for:Each
Minimum: 1
Multiple: 1
$69.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-50M
Newark Part No.25AJ2904
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Conductor Material-
Operating Temperature Min-75°C
Operating Temperature Max260°C
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Min
-75°C
External Diameter
-
Product Range
-
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
IEC
Conductor Material
-
Operating Temperature Max
260°C
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate