Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-ANSI X 100M
Newark Part No.25AJ2901
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.100 |
| 10+ | $89.230 |
| 25+ | $88.100 |
| 50+ | $86.100 |
| 100+ | $80.930 |
| 250+ | $72.760 |
| 500+ | $64.940 |
Price for:Each
Minimum: 1
Multiple: 1
$97.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-ANSI X 100M
Newark Part No.25AJ2901
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328.1ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PFA insulated twin twisted pair ANSI thermocouple cable
- PFA PTFE twin twisted pair for extending or making simple thermocouples
- Single pair of PFA insulated conductors twisted together
- Thermocouple type K, 1/0.2 conductor
- Cores are +yellow/-red, outer is yellow, reel length is 100m
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam and pressure etc
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- Color coded to ANSI MC96.1
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
328.1ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
ANSI
Operating Temperature Min
-75°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate