Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWJ-040/25M (IEC)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C2312
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.890 |
| 5+ | $79.180 |
| 10+ | $76.780 |
| 25+ | $73.150 |
| 50+ | $68.180 |
Price for:Each
Minimum: 1
Multiple: 1
$83.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWJ-040/25M (IEC)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C2312
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WJ-040/25M (IEC) is a 25m black glass fibre insulated Extension Cable for use with JX-type thermocouple. It has glass fibre jacket, silicone varnished throughout + stainless steel over braid for added protection and mechanical strength.
- Glass fibre insulated flat pair construction
- Conductors laid flat
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- 7/0.2mm Stranded conductors
- -60 to 350°C Insulation rating (short periods up to 400°C)
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
