Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | SURFACE-5M-MPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 13AM5320 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.430 |
| 5+ | $118.570 |
| 10+ | $113.110 |
| 25+ | $106.510 |
Price for:Each
Minimum: 1
Multiple: 1
$128.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | SURFACE-5M-MPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 13AM5320 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 230°C |
| Sensor Body Material | Aluminium |
| Lead Length - Imperial | 16ft |
| Lead Length - Metric | 5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Plug |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Ungrounded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SURFACE-5M-MP is an IEC surface mount type K thermocouple sensor. It is a bolt-on type thermocouple with an aluminum housing for fast thermal response and tab with 3mm mounting hole for easy mounting. It is a Class 1 accuracy type K thermocouple as standard complete with a PFA lead with tails or mini plug. The sensor can be cemented, glued, screwed, or bolted on most flat surfaces.
- 230°C maximum temperature, -50°C minimum temperature
- 2 wires, 5m cable length
- 2 pin mini plug termination
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 230°C |
| Lead Length - Imperial | 16ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | -50°C |
|---|---|
| Sensor Body Material | Aluminium |
| Lead Length - Metric | 5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Plug |
| Thermocouple Shielding | Ungrounded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
