Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRTZ INDOOR AIRBOX (THERMISTOR)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AM1454
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.100 |
| 5+ | $39.240 |
| 10+ | $37.550 |
| 25+ | $35.650 |
| 50+ | $33.270 |
| 100+ | $31.360 |
| 250+ | $28.500 |
Price for:Each
Minimum: 1
Multiple: 1
$42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTZ INDOOR AIRBOX (THERMISTOR)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AM1454
Technical Datasheet
Thermistor TypeIndoor Airbox
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingSurface Mount, Conduit Mount
Product Range-
NTC Mounting-
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Indoor Airbox
Resistance Tolerance (25°C)
-
Product Range
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
10kohm
Thermistor Mounting
Surface Mount, Conduit Mount
NTC Mounting
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
