Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-200-NP-2.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4501
Also Known AsXF-1952-FAR
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.630 |
| 5+ | $42.530 |
| 10+ | $40.700 |
| 25+ | $38.630 |
| 50+ | $36.050 |
| 100+ | $33.980 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-200-NP-2.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4501
Also Known AsXF-1952-FAR
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4.5mm
Probe Length200mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Platinum resistance thermometer Pt100 industrial sensor probe, class B
- Multipurpose Pt100 probe to IEC751
- Class B, 4-wire connection
- 0.17inch diameter rigid 316 stainless steel sheath
- PTFE insulated, screened lead
- Sensor temperature rating from -50°C to +250°C
- Termination is 4-wire tails, allows connection to any PT100 instrument 2, 3 or 4 wire
- 7.87inch probe length, 78.74inch cable length
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
200mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4.5mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
