Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4A-3.0-100-PC1-1.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AK6249
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.940 |
| 10+ | $89.810 |
| 25+ | $88.650 |
| 50+ | $86.580 |
| 100+ | $81.240 |
| 250+ | $72.800 |
| 500+ | $64.720 |
Price for:Each
Minimum: 1
Multiple: 1
$97.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4A-3.0-100-PC1-1.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AK6249
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter3mm
Probe Length100mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RAA-S4A-3.0-100-PC1-1.0-C7-T is a screw in temperature sensor with a Pt100 class A 4 wire resistance thermometer detector (RTD) with a measuring range of -75 to +250°C with a 1 meter PFA lead wire. Suitable for direct mounting into vessels, pipes, tanks, or ducting for liquid or gas temperature measurement. Typical applications include industrial process control, pipes or ducts, vessels and tanks.
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- Stripped wires termination
- Meets IEC 60751 standards
- 3mm sheath diameter
- 100mm sheath length
- 1/2" BSPP process connection
- Number of wires : 4
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
