Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S3A-60-100-P1-2.0-C1-T
Newark Part No.31Y3758
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.380 |
| 10+ | $68.340 |
| 25+ | $67.480 |
| 50+ | $65.950 |
| 100+ | $61.990 |
| 250+ | $55.730 |
| 500+ | $49.740 |
Price for:Each
Minimum: 1
Multiple: 1
$74.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S3A-60-100-P1-2.0-C1-T
Newark Part No.31Y3758
Technical Datasheet
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Max
250°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate