Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.370 |
| 10+ | $59.150 |
| 25+ | $58.400 |
| 50+ | $57.080 |
| 100+ | $53.650 |
| 250+ | $48.230 |
| 500+ | $43.050 |
Product Information
Product Overview
RAA-S2TH-3.0-50-NP-2.0-C5-T is a general-purpose 10K thermistor probe with 2m PTFE lead. This 2-wire 10K NTC thermistor is housed in a stainless-steel sheath with a temperature range of -50 to +150°C and is a versatile temperature-sensing device. The stainless-steel sheath provides durability and protection, making this thermistor ideal for a wide range of applications, from industrial processes to consumer electronics and scientific research. Applications include environmental monitoring (HVAC systems, climate control devices) and industrial processes (equipment monitoring, process control).
- 2 wire, 10K thermistor, 3mm tube diameter, 50mm tube length, 2mm cable length
- PTFE insulated twisted leads cable type
- Bare tails cable termination
- Accuracy is +/- 0.2K (over 0-70°C)
- Operating temperature range from -50°C to 150°C
Technical Specifications
1.969"
10kohm
-
-
3977K
-
Stainless Steel
2m
150°C
No SVHC (25-Jun-2025)
Probe with Leads
0.118"
Stainless Steel
Free Hanging
-
-
3mm
-50°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate