Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S10-1000-P5-IEC
Newark Part No.62AK1798
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.550 |
| 10+ | $44.720 |
| 25+ | $43.550 |
| 50+ | $41.330 |
| 100+ | $38.850 |
| 250+ | $34.930 |
| 500+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$49.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S10-1000-P5-IEC
Newark Part No.62AK1798
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Lead Length - Imperial
3.94"
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate