Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S45-250-P5-IECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3356
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.270 |
| 10+ | $18.950 |
| 25+ | $17.700 |
| 50+ | $16.320 |
| 100+ | $15.400 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S45-250-P5-IECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3356
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MD-ISK-S45-250-P5-IEC is an IEC mineral insulated Type K thermocouple with threaded pot and tails. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 4.5mm probe diameter, 250mm length
- Mineral insulated probe with stainless steel with M8 x 1.0mm pitch threaded pot seal & tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, color coded in accordance with IEC 584
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminum) to IEC 584
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.177"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
250mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
