Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S10-500-P5-IEC
Newark Part No.62AK1790
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.310 |
| 10+ | $30.060 |
| 25+ | $29.270 |
| 50+ | $27.780 |
| 100+ | $26.110 |
| 250+ | $23.480 |
| 500+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S10-500-P5-IEC
Newark Part No.62AK1790
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
500mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate