Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-IST-S15-1000-MP-ICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1786
Also Known AsXF-1898-FAR
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.350 |
| 5+ | $38.540 |
| 10+ | $36.890 |
| 25+ | $35.010 |
| 50+ | $32.680 |
| 100+ | $30.800 |
Price for:Each
Minimum: 1
Multiple: 1
$41.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-IST-S15-1000-MP-ICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1786
Also Known AsXF-1898-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC type T mineral insulated thermocouple with miniature thermocouple plug
- Type T, either 0.0590inch diameter with insulated hot junction (un-grounded)
- Flexible mineral insulated probe with 316 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -100°C up to +400°C
- Miniature plug termination (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Termination is miniature flat pin plug, color coded brown in accordance IEC 584
- 39.370inch probe length
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
