Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S30-150-MP-JISCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5851
Product RangeMineral Insulated Thermocouple Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 5+ | $21.500 |
| 10+ | $20.080 |
| 25+ | $18.720 |
| 50+ | $17.240 |
| 100+ | $16.250 |
| 250+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S30-150-MP-JISCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5851
Product RangeMineral Insulated Thermocouple Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-40°C
Measured Temperature Max1100°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial5.9"
Probe Length - Metric150mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingShielded
Product RangeMineral Insulated Thermocouple Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
5.9"
Probe Diameter - Imperial
0.12"
Insulation
-
Thermocouple Wire Standard
JIS
Product Range
Mineral Insulated Thermocouple Series
Measured Temperature Min
-40°C
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
