Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S15-500-MP-I
Newark Part No.62AK1781
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.030 |
| 10+ | $30.710 |
| 25+ | $29.900 |
| 50+ | $28.380 |
| 100+ | $26.680 |
| 250+ | $23.980 |
| 500+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S15-500-MP-I
Newark Part No.62AK1781
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate