Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S10-300-MCP-IEC (+MSC)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.660 |
| 5+ | $76.140 |
| 10+ | $73.830 |
| 25+ | $70.350 |
| 50+ | $65.560 |
Price for:Each
Minimum: 1
Multiple: 1
$80.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S10-300-MCP-IEC (+MSC)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1779
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial11.8"
Probe Length - Metric300mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
11.8"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
300mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
