Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-600-MPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31Y2451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.640 |
| 5+ | $54.650 |
| 10+ | $52.310 |
| 25+ | $49.650 |
| 50+ | $46.330 |
| 100+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$58.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-600-MPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31Y2451
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric600mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MB-ISK-I10-600-MP is an IEC, inconel sheath, mineral insulated thermocouple with miniature plug.
- Mineral insulated type ‘K’ thermocouple
- 1mm probe diameter
- 600mm probe length
- Inconel® Alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many application and processes
- Insulated hot junction
- Miniature plug termination and miniature flat pin plug, color-coded ‘Green’ in accordance IEC
- Conforms to IEC specification
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
600mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
