Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-150-P1-1.0-C7-T-JISCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5792
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 5+ | $30.150 |
| 10+ | $28.860 |
| 25+ | $27.390 |
| 50+ | $25.560 |
| 100+ | $24.090 |
| 250+ | $21.900 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-150-P1-1.0-C7-T-JISCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5792
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-40°C
Measured Temperature Max750°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial5.9"
Probe Length - Metric150mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationBare Tails
Thermocouple Wire StandardJIS
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
750°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
5.9"
Probe Diameter - Imperial
0.04"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-40°C
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Tails
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
