Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.000 |
| 10+ | $19.140 |
| 25+ | $17.810 |
| 50+ | $16.410 |
| 100+ | $14.470 |
| 250+ | $13.590 |
| 500+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJS-J-MQ+FQ
Newark Part No.62AK1732
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Yellow)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate