Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoJM-K-LCF
Newark Part No.06X5577
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.920 |
| 25+ | $5.730 |
| 50+ | $5.300 |
| 100+ | $4.840 |
| 250+ | $4.230 |
| 500+ | $3.690 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJM-K-LCF
Newark Part No.06X5577
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
JM-K-LCF is a Type K JIS, miniature thermocouple connector in-line socket.
- Ideal for general purpose use
- Contacts are polarized to ensure correct connection
- Blue color, accepts flat pins
- Maximum temperature is 220°C
- Nickel chromium (+positive contact), nickel alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Blue)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate