Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIS-T-F
Newark Part No.70C8951
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.570 |
| 25+ | $7.940 |
| 50+ | $7.310 |
| 100+ | $6.700 |
| 250+ | $6.020 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-T-F
Newark Part No.70C8951
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleStandard (Brown)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IS-T-F is a Type T IEC, standard thermocouple connector in-line socket.
- Accepts standard round plug pins
- Contacts are polarized to prevent incorrect connection
- Brown color
- Maximum temperature is 220°C
- Copper (+positive contact), copper nickel (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
T
Connector Style
Standard (Brown)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate