Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-M (IEC)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69C1124
Your Part Number
351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 5+ | $9.770 |
| 10+ | $9.300 |
| 25+ | $8.640 |
| 50+ | $8.020 |
| 100+ | $7.450 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-M (IEC)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69C1124
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IS-K-M (IEC) is a Standard In-line Plug with + nickel chromium and - nickel alloy. Contacts are made from true thermocouple alloys. Contacts are polarised to prevent in correct connection. Suitable for type-K thermocouples.
- Green colour
- Round pins
- 220°C Continuous operating temperature
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
