Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-M+FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK4084 |
| Also Known As | XF-1724-FAR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 5+ | $16.080 |
| 10+ | $15.020 |
| 25+ | $14.000 |
| 50+ | $12.900 |
| 100+ | $12.150 |
| 250+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-M+FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AK4084 |
| Also Known As | XF-1724-FAR |
| Technical Datasheet | |
| Gender | Plug, Socket |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard thermocouple connector plug and socket (Type K IEC)
- Contacts are polarized to prevent incorrect connection
- Thermocouple Type K IEC
- Color is green
- Maximum temperature is 220°C
- Solid round pins
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
| Gender | Plug, Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Standard (Green) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
