Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $10.800 |
| 25+ | $9.980 |
| 50+ | $9.180 |
| 100+ | $8.400 |
| 250+ | $7.520 |
| 500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-J-MQCopy
Newark Part No.70C8938
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleStandard (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-J-MQ is a Type J IEC, standard quick wire thermocouple connector plug.
- Easy jab-in connection for rapid termination, contacts are polarized to prevent incorrect connection
- Black color, solid round pins
- Maximum temperature is 220°C
- Iron (+positive contact), copper nickel (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Standard (Black)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
