Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.510 |
| 25+ | $5.350 |
| 50+ | $4.980 |
| 100+ | $4.590 |
| 250+ | $4.070 |
| 500+ | $3.590 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-N-FQ
Newark Part No.06X5509
Technical Datasheet
GenderSocket
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleMiniature (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-N-FQ is a Type N IEC, miniature quick wire thermocouple connector socket.
- Easy jab-in connection, just push in wire and tighten screw
- Pink color, accepts flat pins
- Maximum temperature is 220°C
- Nickel/chromium/silicon (+positive contact), nickel silicon (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
N
Connector Style
Miniature (Pink)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
