Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-K-M/LCF (PACK OF 10 PAIRS)Copy
Newark Part No.97AK6126
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.460 |
| 5+ | $87.960 |
| 10+ | $86.730 |
| 25+ | $84.700 |
| 50+ | $80.650 |
| 100+ | $73.230 |
Price for:10 Pair
Minimum: 1
Multiple: 1
$96.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-M/LCF (PACK OF 10 PAIRS)Copy
Newark Part No.97AK6126
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-K-M/LCF (PACK OF 10 PAIRS) is a miniature thermocouple connector plug and socket. Ideal for general purpose use. Contacts are polarized to ensure correct connection.
- K IEC thermocouple type
- Miniature connector size
- Green color, 220°C maximum temperature
- Flat pins, nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10 pairs
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
