Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFSP-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AK4064
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 5+ | $8.800 |
| 10+ | $8.380 |
| 25+ | $7.770 |
| 50+ | $7.210 |
| 100+ | $6.690 |
| 250+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AK4064
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard connector panel for panel mounting thermocouple sockets
- Suitable with standard panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number of rows/holes
- 69mm width, 66mm height, 2.5mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard Panel Mount Thermocouple Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
