Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 5+ | $10.530 |
| 10+ | $10.290 |
| 25+ | $10.070 |
| 50+ | $9.610 |
| 100+ | $8.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-SRGCopy
Newark Part No.88T3398
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max3mm
Grommet MaterialRubber
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMTC-SRG is a Strain Relief Grommet for miniature connectors. It can be trimmed to suit different wire diameters up to 3mm, suits either miniature in-line plug or socket connectors, suits fine wire, twisted and/or jacketed cables.
- Flexible Rubber
- Quick and easy to fit
- Supplied in packs 10
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
3mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
