Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMTC-EXCLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06W0719
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.260 |
| 25+ | $7.040 |
| 50+ | $6.550 |
| 100+ | $6.030 |
| 250+ | $5.330 |
| 500+ | $4.700 |
| 1000+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-EXCLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06W0719
Technical Datasheet
Accessory TypeCable Clamp
Gender-
Thermocouple Type-
For Use WithMiniature Thermocouple Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
FMTC-EXCL is an external cable clamp for miniature type thermocouple connectors. It is suitable with most types of in-line plugs & socket types.
- For secure fastening between cable and connector
- For use with cables above 3.0mm diameter
- Made from stainless steel
- Quick and easy to fit
Technical Specifications
Accessory Type
Cable Clamp
Thermocouple Type
-
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
Miniature Thermocouple Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
