New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                  6. Thermocouples
                                                                                                  Print Page

                                                                                                  FMS-K-2M-MP-JIS

                                                                                                  Thermocouple, Strip, K, 6.56 ft, 2 m

                                                                                                  LABFACILITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LABFACILITY FMS-K-2M-MP-JIS
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoFMS-K-2M-MP-JIS
                                                                                                  Newark Part No.68AK5163
                                                                                                  Also Known AsXF-2107-FAR
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$28.870
                                                                                                  10+$27.640
                                                                                                  25+$25.710
                                                                                                  50+$23.690
                                                                                                  100+$20.890
                                                                                                  250+$19.630
                                                                                                  500+$17.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LABFACILITY
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoFMS-K-2M-MP-JIS
                                                                                                  Newark Part No.68AK5163
                                                                                                  Also Known AsXF-2107-FAR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeK
                                                                                                  Measured Temperature Min-
                                                                                                  Measured Temperature Max-
                                                                                                  Sensor Body MaterialMagnet
                                                                                                  Lead Length - Imperial6.56ft
                                                                                                  Lead Length - Metric2m
                                                                                                  Probe Length - Imperial-
                                                                                                  Probe Length - Metric-
                                                                                                  Probe Diameter - Imperial-
                                                                                                  Probe Diameter - Metric-
                                                                                                  InsulationPFA
                                                                                                  Thermocouple TerminationMiniature Connector
                                                                                                  Thermocouple Wire StandardJIS
                                                                                                  Thermocouple ShieldingUnshielded
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FMS-K-2M-MP-JIS is a magnetic strip thermocouple. Ideal for ferrous metal surface measurement. A flexible magnetic strip thermocouple capable of being attached to most ferromagnetic surfaces, the large area of the magnet ensures good adhesion allowing simplicity of installation. Useful in a wide range of temperature monitoring applications, particularly in test and development.

                                                                                                  • Thermocouple type K, 6.562foot cable length
                                                                                                  • Miniature plug termination
                                                                                                  • Thermocouple junction is grounded measuring junction
                                                                                                  • 1.969 x 0.984 x 0.0394inch magnetic strip magnet
                                                                                                  • Cable type is PFA insulated wires, twin twisted
                                                                                                  • Meets JIS (Japanese Industrial Standards) standards
                                                                                                  • Color is positive: red, negative: white
                                                                                                  • Maximum temperature is 100°C, minimum temperature is -50°C

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  K

                                                                                                  Measured Temperature Max

                                                                                                  -

                                                                                                  Lead Length - Imperial

                                                                                                  6.56ft

                                                                                                  Probe Length - Imperial

                                                                                                  -

                                                                                                  Probe Diameter - Imperial

                                                                                                  -

                                                                                                  Insulation

                                                                                                  PFA

                                                                                                  Thermocouple Wire Standard

                                                                                                  JIS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Measured Temperature Min

                                                                                                  -

                                                                                                  Sensor Body Material

                                                                                                  Magnet

                                                                                                  Lead Length - Metric

                                                                                                  2m

                                                                                                  Probe Length - Metric

                                                                                                  -

                                                                                                  Probe Diameter - Metric

                                                                                                  -

                                                                                                  Thermocouple Termination

                                                                                                  Miniature Connector

                                                                                                  Thermocouple Shielding

                                                                                                  Unshielded

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.