Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $8.090 |
| 25+ | $7.860 |
| 50+ | $7.320 |
| 100+ | $6.740 |
| 250+ | $6.000 |
| 500+ | $5.430 |
| 1000+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFL-255
Newark Part No.03P2154
Technical Datasheet
Thread Size - Imperial1/2" BSP
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FL-255 is a Threaded Lock Nut made of stainless steel.
Technical Specifications
Thread Size - Imperial
1/2" BSP
Product Range
-
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate