Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFC-001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69C0376
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.520 |
| 25+ | $5.330 |
| 50+ | $4.940 |
| 100+ | $4.520 |
| 250+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69C0376
Technical Datasheet
Thread Size - Imperial1/8" BSPT
Thread Size - Metric-
MaterialBrass
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC-001 is a 1/8-inch BSPT tapered threaded Compression Gland made of brass. This male in-line brass compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.
Technical Specifications
Thread Size - Imperial
1/8" BSPT
Material
Brass
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
