Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFAA-ISK-3.0-100-PC3-1.0-C7-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK8174
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.760 |
| 5+ | $72.460 |
| 10+ | $70.260 |
| 25+ | $66.940 |
| 50+ | $62.390 |
Price for:Each
Minimum: 1
Multiple: 1
$76.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAA-ISK-3.0-100-PC3-1.0-C7-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK8174
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material316 Stainless Steel
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial3.93"
Probe Length - Metric100mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FAA-ISK-3.0-100-PC3-1.0-C7-T is a screw in type K temperature sensor with a measuring range of -75 to +250°C and 1metre PFA flat pair lead wire. Suitable for direct mounting into vessels, pipes, tanks, or ducting for liquid or gas temperature measurement. Typical applications include industrial process control, pipes or ducts, vessels and tanks.
- Type K Class 1 thermocouple
- Stripped wire termination
- Meets IEC standards
- Number of wires : 2
- 3mm sheath diameter
- 100mm sheath length
- 1/4" BSPP process connection
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
3.93"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
100mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
